Diode 45 V 10A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 10A Surface Mount TO-277-3
Micro Commercial Components Corporate Video

MBR1045ULPS-TP

DigiKey Part Number
MBR1045ULPS-TPMSTR-ND - Tape & Reel (TR)
MBR1045ULPS-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MBR1045ULPS-TP
Description
DIODE SCHOTTKY 45V 10A TO2773
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
MBR1045ULPS-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.764
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
100,80500 €8,05 €
1000,53320 €53,32 €
5000,41652 €208,26 €
1.0000,37895 €378,95 €
2.0000,34735 €694,70 €
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €