


MBR1035-BP | |
|---|---|
DigiKey Part Number | 353-MBR1035-BP-ND |
Manufacturer | |
Manufacturer Product Number | MBR1035-BP |
Description | DIODE SCHOTTKY 35V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 35 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 10A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 100 µA @ 35 V | |
Capacitance @ Vr, F | 400pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25668 € | 1.283,40 € |
| Unit Price without VAT: | 0,25668 € |
|---|---|
| Unit Price with VAT: | 0,30545 € |

