Diode 30 V 500mA Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR0530L2-TP

DigiKey Part Number
353-MBR0530L2-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBR0530L2-TP
Description
DIODE SCHOTTKY 30V 500MA 2DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
540 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
32pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
2-DFN1006
Operating Temperature - Junction
-55°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02322 €232,20 €
20.0000,02091 €418,20 €
30.0000,01973 €591,90 €
50.0000,01841 €920,50 €
70.0000,01762 €1.233,40 €
100.0000,01686 €1.686,00 €
250.0000,01518 €3.795,00 €
500.0000,01415 €7.075,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02322 €
Unit Price with VAT:0,02763 €