Parametric Equivalent
Parametric Equivalent

MBL6S-TP | |
|---|---|
DigiKey Part Number | 353-MBL6S-TP-ND |
Manufacturer | |
Manufacturer Product Number | MBL6S-TP |
Description | BRIDGE RECT 1P 600V 500MA MBLS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount MBLS-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | MBLS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06915 € | 276,60 € |
| Unit Price without VAT: | 0,06915 € |
|---|---|
| Unit Price with VAT: | 0,08229 € |


