MB810 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 15
Unit Price: 0,46000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole BR-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole BR-6
Micro Commercial Components Corporate Video

MB810

DigiKey Part Number
MB810MS-ND
Manufacturer
Manufacturer Product Number
MB810
Description
BRIDGE RECT 1PHASE 1KV 8A BR-6
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole BR-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, BR-6
Supplier Device Package
BR-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes