MB256W-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,50094 €
Datasheet
Bridge Rectifier Single Phase Standard 600 V Through Hole MB-35W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Through Hole MB-35W
Micro Commercial Components Corporate Video

MB256W-BP

DigiKey Part Number
MB256W-BPMS-ND
Manufacturer
Manufacturer Product Number
MB256W-BP
Description
BRIDGE RECT 1P 600V 25A MB-35W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole MB-35W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 12.5 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, MB-35W
Supplier Device Package
MB-35W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes