
MB256-BP | |
|---|---|
DigiKey Part Number | 353-MB256-BP-ND |
Manufacturer | |
Manufacturer Product Number | MB256-BP |
Description | BRIDGE RECT 1P 600V 25A MB-35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal MB-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, MB-35 | |
Supplier Device Package | MB-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,22703 € | 490,81 € |
| Unit Price without VAT: | 1,22703 € |
|---|---|
| Unit Price with VAT: | 1,46017 € |

