


MB251D-BP | |
|---|---|
DigiKey Part Number | MB251D-BP-ND |
Manufacturer | |
Manufacturer Product Number | MB251D-BP |
Description | BRIDGE RECT 1P 110V 25A MB-35D |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 110 V QC Terminal MB-35D |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 110 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 2 µA @ 110 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, MB-35D | |
Supplier Device Package | MB-35D | |
Base Product Number |


