Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC5012-BP

DigiKey Part Number
353-GBPC5012-BP-ND
Manufacturer
Manufacturer Product Number
GBPC5012-BP
Description
BRIDGE RECT 1P 1.2KV 50A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.2 kV
Current - Average Rectified (Io)
50 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,86113 €744,45 €
Unit Price without VAT:1,86113 €
Unit Price with VAT:2,21474 €