MB14M-BP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.713
Unit Price: 1,04000 €
Datasheet
Micro Commercial Components Corporate Video
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB14M-BP

DigiKey Part Number
MB14M-BP-ND
Manufacturer
Manufacturer Product Number
MB14M-BP
Description
BRIDGE RECT 1PHASE 40V 1A MB-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Through Hole MB-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
MB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes