MB10M-BP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 647
Unit Price: 0,49000 €
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole MB-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1 kV Through Hole MB-1
Micro Commercial Components Corporate Video

MB10M-BP

DigiKey Part Number
MB10M-BPMS-ND
Manufacturer
Manufacturer Product Number
MB10M-BP
Description
BRIDGE RECT 1P 1KV 500MA MB-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole MB-1
Datasheet
 Datasheet
EDA/CAD Models
MB10M-BP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
MB-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes