


LMB6S-TP | |
|---|---|
DigiKey Part Number | LMB6S-TPMSTR-ND - Tape & Reel (TR) LMB6S-TPMSCT-ND - Cut Tape (CT) LMB6S-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMB6S-TP |
Description | BRIDGE RECT 1P 600V 1A LMBS-1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount LMBS-1 |
Datasheet | Datasheet |
EDA/CAD Models | LMB6S-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 100 | 0,20650 € | 20,65 € |
| 500 | 0,15602 € | 78,01 € |
| 1.000 | 0,13974 € | 139,74 € |
| 2.000 | 0,12603 € | 252,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12007 € | 600,35 € |
| 10.000 | 0,11014 € | 1.101,40 € |
| 15.000 | 0,10509 € | 1.576,35 € |
| 25.000 | 0,09940 € | 2.485,00 € |
| 35.000 | 0,09604 € | 3.361,40 € |
| 50.000 | 0,09277 € | 4.638,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





