Bridge Rectifier Single Phase Schottky 40 V Surface Mount LMBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMB34S-TP

DigiKey Part Number
353-LMB34S-TP-ND
Manufacturer
Manufacturer Product Number
LMB34S-TP
Description
BRIDGE RECT 1PHASE 40V 3A LMBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount LMBS-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1.5 A
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
LMBS-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,18252 €912,60 €
Unit Price without VAT:0,18252 €
Unit Price with VAT:0,21720 €