
LMB310SL-TP | |
|---|---|
DigiKey Part Number | 353-LMB310SL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMB310SL-TP |
Description | BRIDGE RECT 1P 100V 3A LMBS-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount LMBS-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | LMBS-1 | |
Base Product Number |

