LLSD103C-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 260
Unit Price: 0,17000 €
Datasheet
Diode 20 V 350mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 350mA Surface Mount Mini MELF
Micro Commercial Components Corporate Video

LLSD103C-TP

DigiKey Part Number
LLSD103CTPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLSD103C-TP
Description
DIODE SCHOTT 20V 350MA MINI MELF
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes