


KTC3205-O-TP | |
|---|---|
DigiKey Part Number | KTC3205-O-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTC3205-O-TP |
Description | TRANS NPN 30V 2A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 2 A 120MHz 1 W Through Hole TO-92 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |

