
KBP410GS-BP | |
|---|---|
DigiKey Part Number | 353-KBP410GS-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KBP410GS-BP |
Description | BRIDGE RECT 1PHASE 1KV 4A GBP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBP | |
Supplier Device Package | GBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,13357 € | 560,99 € |
| 8.400 | 0,11475 € | 963,90 € |
| 12.600 | 0,11168 € | 1.407,17 € |
| 21.000 | 0,11089 € | 2.328,69 € |
| 29.400 | 0,10719 € | 3.151,39 € |
| 42.000 | 0,10486 € | 4.404,12 € |
| Unit Price without VAT: | 0,13357 € |
|---|---|
| Unit Price with VAT: | 0,15895 € |



