


KBP302G-BP | |
|---|---|
DigiKey Part Number | KBP302G-BP-ND |
Manufacturer | |
Manufacturer Product Number | KBP302G-BP |
Description | BRIDGE RECT 1PHASE 200V 3A GBP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBP | |
Supplier Device Package | GBP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,15710 € | 659,82 € |
| Unit Price without VAT: | 0,15710 € |
|---|---|
| Unit Price with VAT: | 0,18695 € |


