
KBJA808L-BP | |
|---|---|
DigiKey Part Number | 353-KBJA808L-BP-ND |
Manufacturer | |
Manufacturer Product Number | KBJA808L-BP |
Description | BRIDGE RECTIFIERS,JB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole JB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 8 A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, JB | |
Supplier Device Package | JB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,33661 € | 605,90 € |
| Unit Price without VAT: | 0,33661 € |
|---|---|
| Unit Price with VAT: | 0,40057 € |

