
KBJ1010GS-BP | |
|---|---|
DigiKey Part Number | 353-KBJ1010GS-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KBJ1010GS-BP |
Description | BRIDGE RECT 1PHASE 1KV 10A KBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24176 € | 483,52 € |
| 4.000 | 0,22215 € | 888,60 € |
| 6.000 | 0,21216 € | 1.272,96 € |
| 10.000 | 0,20094 € | 2.009,40 € |
| 14.000 | 0,19429 € | 2.720,06 € |
| 20.000 | 0,19095 € | 3.819,00 € |
| Unit Price without VAT: | 0,24176 € |
|---|---|
| Unit Price with VAT: | 0,28769 € |

