


KBJ1010G-BP | |
|---|---|
DigiKey Part Number | KBJ1010G-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | KBJ1010G-BP |
Description | BRIDGE RECT 1PHASE 1KV 10A KBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole KBJ |
Datasheet | Datasheet |
EDA/CAD Models | KBJ1010G-BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBJ | |
Supplier Device Package | KBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 20 | 0,91100 € | 18,22 € |
| 100 | 0,69380 € | 69,38 € |
| 500 | 0,54776 € | 273,88 € |
| 1.000 | 0,50077 € | 500,77 € |
| 2.000 | 0,46125 € | 922,50 € |
| 5.000 | 0,41850 € | 2.092,50 € |
| 10.000 | 0,39209 € | 3.920,90 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

