


HSM24B-TP | |
|---|---|
DigiKey Part Number | 353-HSM24B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSM24B-TP |
Description | TVS DIODE 24VWM 34.5VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 34.5V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 34.5V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05594 € | 1.678,20 € |
| 60.000 | 0,05482 € | 3.289,20 € |
| Unit Price without VAT: | 0,05594 € |
|---|---|
| Unit Price with VAT: | 0,06657 € |

