



HSM05-TP | |
|---|---|
DigiKey Part Number | 353-HSM05-TPTR-ND - Tape & Reel (TR) 353-HSM05-TPCT-ND - Cut Tape (CT) 353-HSM05-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSM05-TP |
Description | TVS DIODE 5VWM 14VC SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | 320W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,07528 € | 37,64 € |
| 1.000 | 0,06658 € | 66,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05548 € | 166,44 € |
| 6.000 | 0,04988 € | 299,28 € |
| 9.000 | 0,04702 € | 423,18 € |
| 15.000 | 0,04381 € | 657,15 € |
| 21.000 | 0,04190 € | 879,90 € |
| 30.000 | 0,04005 € | 1.201,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

