


HER303G-TP | |
|---|---|
DigiKey Part Number | HER303G-TPMSTR-ND - Tape & Reel (TR) HER303G-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER303G-TP |
Description | DIODE STANDARD 200V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16850 € | 84,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,14678 € | 176,14 € |
| 2.400 | 0,13262 € | 318,29 € |
| 3.600 | 0,12540 € | 451,44 € |
| 6.000 | 0,11729 € | 703,74 € |
| 8.400 | 0,11248 € | 944,83 € |
| 12.000 | 0,10781 € | 1.293,72 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

