


HER203G-TP | |
|---|---|
DigiKey Part Number | HER203G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER203G-TP |
Description | DIODE STANDARD 200V 2A DO15 |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05187 € | 207,48 € |
| 8.000 | 0,04681 € | 374,48 € |
| 12.000 | 0,04423 € | 530,76 € |
| 20.000 | 0,04133 € | 826,60 € |
| 28.000 | 0,03961 € | 1.109,08 € |
| 40.000 | 0,03794 € | 1.517,60 € |
| 100.000 | 0,03428 € | 3.428,00 € |
| 200.000 | 0,03227 € | 6.454,00 € |
| Unit Price without VAT: | 0,05187 € |
|---|---|
| Unit Price with VAT: | 0,06173 € |


