HER154-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,03531 €
Datasheet
Diode 300 V 1.5A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 1.5A Through Hole DO-15
Micro Commercial Components Corporate Video

HER154-AP

DigiKey Part Number
HER154-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
HER154-AP
Description
DIODE STANDARD 300V 1.5A DO15
Customer Reference
Detailed Description
Diode 300 V 1.5A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types