HER104G-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2.168
Unit Price: 0,65000 €
Datasheet
Diode 300 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

HER104G-TP

DigiKey Part Number
HER104G-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER104G-TP
Description
DIODE STANDARD 300V 1A DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 300 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03998 €199,90 €
10.0000,02926 €292,60 €
15.0000,02705 €405,75 €
25.0000,02523 €630,75 €
Manufacturers Standard Package
Unit Price without VAT:0,03998 €
Unit Price with VAT:0,04758 €