


HER101G-TP | |
|---|---|
DigiKey Part Number | HER101G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER101G-TP |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05673 € | 283,65 € |
| 10.000 | 0,05143 € | 514,30 € |
| 15.000 | 0,04873 € | 730,95 € |
| 25.000 | 0,04569 € | 1.142,25 € |
| 35.000 | 0,04389 € | 1.536,15 € |
| 50.000 | 0,04214 € | 2.107,00 € |
| 125.000 | 0,03829 € | 4.786,25 € |
| Unit Price without VAT: | 0,05673 € |
|---|---|
| Unit Price with VAT: | 0,06751 € |



