
GSU10M-TP | |
|---|---|
DigiKey Part Number | 353-GSU10M-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSU10M-TP |
Description | STANDARD RECOVERY RECTIFIER,TO-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 10A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09130 € | 365,20 € |
| 8.000 | 0,08870 € | 709,60 € |
| 12.000 | 0,08740 € | 1.048,80 € |
| 20.000 | 0,08596 € | 1.719,20 € |
| 28.000 | 0,08512 € | 2.383,36 € |
| 40.000 | 0,08431 € | 3.372,40 € |
| 100.000 | 0,08257 € | 8.257,00 € |
| Unit Price without VAT: | 0,09130 € |
|---|---|
| Unit Price with VAT: | 0,10865 € |

