


GS3Z-TP | |
|---|---|
DigiKey Part Number | 353-GS3Z-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS3Z-TP |
Description | DIODE STANDARD 2000V 3A DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 2000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16515 € | 495,45 € |
| 6.000 | 0,16093 € | 965,58 € |
| 9.000 | 0,15593 € | 1.403,37 € |
| 15.000 | 0,15489 € | 2.323,35 € |
| Unit Price without VAT: | 0,16515 € |
|---|---|
| Unit Price with VAT: | 0,19653 € |

