
GS2ZL-LTP | |
|---|---|
DigiKey Part Number | 353-GS2ZL-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2ZL-LTP |
Description | STANDARD RECOVERY RECTIFIER,SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 2000 V | |
Capacitance @ Vr, F | 10.5pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04959 € | 371,93 € |
| 15.000 | 0,04825 € | 723,75 € |
| 22.500 | 0,04757 € | 1.070,33 € |
| 37.500 | 0,04683 € | 1.756,12 € |
| 52.500 | 0,04639 € | 2.435,47 € |
| 75.000 | 0,04597 € | 3.447,75 € |
| 187.500 | 0,04507 € | 8.450,62 € |
| Unit Price without VAT: | 0,04959 € |
|---|---|
| Unit Price with VAT: | 0,05901 € |

