
GS2MFLHE3-TP | |
|---|---|
DigiKey Part Number | 353-GS2MFLHE3-TPTR-ND - Tape & Reel (TR) 353-GS2MFLHE3-TPCT-ND - Cut Tape (CT) 353-GS2MFLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2MFLHE3-TP |
Description | DIODE STANDARD 1000V 2A DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11150 € | 11,15 € |
| 500 | 0,08256 € | 41,28 € |
| 1.000 | 0,07320 € | 73,20 € |
| 2.000 | 0,06530 € | 130,60 € |
| 5.000 | 0,05673 € | 283,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05143 € | 514,30 € |
| 20.000 | 0,04697 € | 939,40 € |
| 30.000 | 0,04469 € | 1.340,70 € |
| 50.000 | 0,04214 € | 2.107,00 € |
| 70.000 | 0,04062 € | 2.843,40 € |
| 100.000 | 0,03915 € | 3.915,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

