
GS2JFLQ-TP | |
|---|---|
DigiKey Part Number | 353-GS2JFLQ-TPTR-ND - Tape & Reel (TR) 353-GS2JFLQ-TPCT-ND - Cut Tape (CT) 353-GS2JFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS2JFLQ-TP |
Description | DIODE STANDARD 600V 2A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,07528 € | 37,64 € |
| 1.000 | 0,06658 € | 66,58 € |
| 2.000 | 0,05924 € | 118,48 € |
| 5.000 | 0,05126 € | 256,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04632 € | 463,20 € |
| 20.000 | 0,04217 € | 843,40 € |
| 30.000 | 0,04005 € | 1.201,50 € |
| 50.000 | 0,03767 € | 1.883,50 € |
| 70.000 | 0,03626 € | 2.538,20 € |
| 100.000 | 0,03489 € | 3.489,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

