
GS2GQ-LTP | |
|---|---|
DigiKey Part Number | 353-GS2GQ-LTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2GQ-LTP |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05599 € | 419,93 € |
| 15.000 | 0,05101 € | 765,15 € |
| 22.500 | 0,04848 € | 1.090,80 € |
| 37.500 | 0,04563 € | 1.711,12 € |
| 52.500 | 0,04394 € | 2.306,85 € |
| 75.000 | 0,04230 € | 3.172,50 € |
| 187.500 | 0,03980 € | 7.462,50 € |
| Unit Price without VAT: | 0,05599 € |
|---|---|
| Unit Price with VAT: | 0,06663 € |

