Similar
Similar
Similar




GS2D-LTP | |
|---|---|
DigiKey Part Number | GS2D-LTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS2D-LTP |
Description | DIODE STANDARD 200V 2A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04469 € | 335,18 € |
| 15.000 | 0,04056 € | 608,40 € |
| 22.500 | 0,03845 € | 865,12 € |
| 37.500 | 0,03609 € | 1.353,38 € |
| 52.500 | 0,03468 € | 1.820,70 € |
| 75.000 | 0,03332 € | 2.499,00 € |
| 187.500 | 0,03033 € | 5.686,88 € |
| Unit Price without VAT: | 0,04469 € |
|---|---|
| Unit Price with VAT: | 0,05318 € |




