
GS1JQ-LTP | |
|---|---|
DigiKey Part Number | 353-GS1JQ-LTPTR-ND - Tape & Reel (TR) 353-GS1JQ-LTPCT-ND - Cut Tape (CT) 353-GS1JQ-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1JQ-LTP |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10680 € | 10,68 € |
| 500 | 0,07896 € | 39,48 € |
| 1.000 | 0,06995 € | 69,95 € |
| 2.000 | 0,06236 € | 124,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05103 € | 382,72 € |
| 15.000 | 0,04642 € | 696,30 € |
| 22.500 | 0,04407 € | 991,57 € |
| 37.500 | 0,04143 € | 1.553,62 € |
| 52.500 | 0,03986 € | 2.092,65 € |
| 75.000 | 0,03834 € | 2.875,50 € |
| 187.500 | 0,03550 € | 6.656,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

