
GS1JPBQ-TP | |
|---|---|
DigiKey Part Number | 353-GS1JPBQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1JPBQ-TP |
Description | DIODE STANDARD 600V 1A SOD323HEB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-323HE-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 5.3pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HE-B | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04351 € | 108,78 € |
| 5.000 | 0,03892 € | 194,60 € |
| 7.500 | 0,03657 € | 274,27 € |
| 12.500 | 0,03394 € | 424,25 € |
| 17.500 | 0,03237 € | 566,48 € |
| 25.000 | 0,03086 € | 771,50 € |
| 62.500 | 0,02752 € | 1.720,00 € |
| 125.000 | 0,02546 € | 3.182,50 € |
| 250.000 | 0,02372 € | 5.930,00 € |
| Unit Price without VAT: | 0,04351 € |
|---|---|
| Unit Price with VAT: | 0,05178 € |

