
GS1JLF-TP | |
|---|---|
DigiKey Part Number | 353-GS1JLF-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1JLF-TP |
Description | STANDARD RECOVERY RECTIFIER,SOD- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-323HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 4.2pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02308 € | 57,70 € |
| 5.000 | 0,02215 € | 110,75 € |
| 7.500 | 0,02169 € | 162,68 € |
| 12.500 | 0,02117 € | 264,62 € |
| 17.500 | 0,02087 € | 365,22 € |
| 25.000 | 0,02058 € | 514,50 € |
| 62.500 | 0,01996 € | 1.247,50 € |
| 125.000 | 0,01959 € | 2.448,75 € |
| 250.000 | 0,01928 € | 4.820,00 € |
| Unit Price without VAT: | 0,02308 € |
|---|---|
| Unit Price with VAT: | 0,02747 € |

