
GS1JFLQ-TP | |
|---|---|
DigiKey Part Number | 353-GS1JFLQ-TPTR-ND - Tape & Reel (TR) 353-GS1JFLQ-TPCT-ND - Cut Tape (CT) 353-GS1JFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1JFLQ-TP |
Description | DIODE STANDARD 600V 1A DO221AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08132 € | 40,66 € |
| 1.000 | 0,07200 € | 72,00 € |
| 2.000 | 0,06413 € | 128,26 € |
| 5.000 | 0,05560 € | 278,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05031 € | 503,10 € |
| 20.000 | 0,04587 € | 917,40 € |
| 30.000 | 0,04360 € | 1.308,00 € |
| 50.000 | 0,04105 € | 2.052,50 € |
| 70.000 | 0,03955 € | 2.768,50 € |
| 100.000 | 0,03808 € | 3.808,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

