


GS1JFL-TP | |
|---|---|
DigiKey Part Number | GS1JFL-TPMSTR-ND - Tape & Reel (TR) GS1JFL-TPMSCT-ND - Cut Tape (CT) GS1JFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1JFL-TP |
Description | DIODE STANDARD 600V 1A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08710 € | 8,71 € |
| 500 | 0,06400 € | 32,00 € |
| 1.000 | 0,05652 € | 56,52 € |
| 2.000 | 0,05022 € | 100,44 € |
| 5.000 | 0,04337 € | 216,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03914 € | 391,40 € |
| 20.000 | 0,03557 € | 711,40 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| 50.000 | 0,03170 € | 1.585,00 € |
| 70.000 | 0,03049 € | 2.134,30 € |
| 100.000 | 0,02931 € | 2.931,00 € |
| 250.000 | 0,02689 € | 6.722,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

