GS1J-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 86.061
Unit Price: 0,14000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Comchip Technology
In Stock: 10.167
Unit Price: 0,50000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14641 €
Datasheet

Similar


onsemi
In Stock: 439.675
Unit Price: 0,29000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.070
Unit Price: 0,39000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.435
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,13143 €
Datasheet

Similar


onsemi
In Stock: 2.821
Unit Price: 0,59000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.837
Unit Price: 0,57000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.811
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 30.124
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.016
Unit Price: 0,23000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28.222
Unit Price: 0,21000 €
Datasheet
Diode 600 V 1A Surface Mount DO-214AC (HSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1A Surface Mount DO-214AC (HSMA)
Micro Commercial Components Corporate Video

GS1J-TP

DigiKey Part Number
GS1J-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GS1J-TP
Description
DIODE STANDARD 600V 1A DO214AC
Customer Reference
Detailed Description
Diode 600 V 1A Surface Mount DO-214AC (HSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (HSMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes