
GS1GFLQ-TP | |
|---|---|
DigiKey Part Number | 353-GS1GFLQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1GFLQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04659 € | 465,90 € |
| 20.000 | 0,04247 € | 849,40 € |
| 30.000 | 0,04037 € | 1.211,10 € |
| 50.000 | 0,03801 € | 1.900,50 € |
| 70.000 | 0,03662 € | 2.563,40 € |
| 100.000 | 0,03526 € | 3.526,00 € |
| 250.000 | 0,03335 € | 8.337,50 € |
| Unit Price without VAT: | 0,04659 € |
|---|---|
| Unit Price with VAT: | 0,05544 € |

