


GS1A-TP | |
|---|---|
DigiKey Part Number | GS1A-TPTR-ND - Tape & Reel (TR) GS1A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GS1A-TP |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (HSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (HSMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13900 € | 1,39 € |
| 100 | 0,08710 € | 8,71 € |
| 500 | 0,06400 € | 32,00 € |
| 1.000 | 0,05652 € | 56,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04700 € | 141,00 € |
| 6.000 | 0,04219 € | 253,14 € |
| 9.000 | 0,03973 € | 357,57 € |
| 15.000 | 0,03697 € | 554,55 € |
| 21.000 | 0,03534 € | 742,14 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| 75.000 | 0,03026 € | 2.269,50 € |
| 150.000 | 0,02810 € | 4.215,00 € |
| 300.000 | 0,02689 € | 8.067,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

