
GPB3016-TP | |
|---|---|
DigiKey Part Number | 353-GPB3016-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GPB3016-TP |
Description | DIODE STANDARD 1600V 30A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 30A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 30 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54413 € | 435,30 € |
| 1.600 | 0,52975 € | 847,60 € |
| 2.400 | 0,51583 € | 1.237,99 € |
| 4.000 | 0,47118 € | 1.884,72 € |
| Unit Price without VAT: | 0,54413 € |
|---|---|
| Unit Price with VAT: | 0,64751 € |

