


GP60220B-BP | |
|---|---|
DigiKey Part Number | 353-GP60220B-BP-ND |
Manufacturer | |
Manufacturer Product Number | GP60220B-BP |
Description | IC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 2200 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 2.2 kV | |
Capacitance @ Vr, F | 195pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,34783 € | 845,22 € |
| Unit Price without VAT: | 2,34783 € |
|---|---|
| Unit Price with VAT: | 2,79392 € |

