GL34J-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 9.365
Unit Price: 1,04000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.999
Unit Price: 0,34000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20.588
Unit Price: 0,31000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.983
Unit Price: 1,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,15839 €
Datasheet
Diode 600 V 500mA Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 500mA Surface Mount Mini MELF
Micro Commercial Components Corporate Video

GL34J-TP

DigiKey Part Number
GL34J-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL34J-TP
Description
DIODE STD 600V 500MA MINI MELF
Customer Reference
Detailed Description
Diode 600 V 500mA Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Mini MELF
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes