GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GBU
Micro Commercial Components Corporate Video

GBU4B-BP

DigiKey Part Number
GBU4B-BPMS-ND
Manufacturer
Manufacturer Product Number
GBU4B-BP
Description
BRIDGE RECT 1PHASE 100V 4A GBU
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.011
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,09000 €1,09 €
200,60000 €12,00 €
1000,45120 €45,12 €
5000,35112 €175,56 €
1.0000,31891 €318,91 €
2.0000,29181 €583,62 €
5.0000,26246 €1.312,30 €
10.0000,24434 €2.443,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,29710 €