Parametric Equivalent



GBPC3510-BP | |
|---|---|
DigiKey Part Number | GBPC3510-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3510-BP |
Description | BRIDGE RECT 1PHASE 1KV 35A GBPC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal GBPC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, GBPC | |
Supplier Device Package | GBPC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,44300 € | 14,43 € |
| 400 | 0,81708 € | 326,83 € |
| 800 | 0,75105 € | 600,84 € |
| 1.200 | 0,71741 € | 860,89 € |
| 2.000 | 0,67961 € | 1.359,22 € |
| 5.200 | 0,64778 € | 3.368,46 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |





