


GBLC08CD3B-TP | |
|---|---|
DigiKey Part Number | 353-GBLC08CD3B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBLC08CD3B-TP |
Description | TVS DIODE 8VWM 26VC SOD323 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 21A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04895 € | 1.468,50 € |
| 60.000 | 0,04530 € | 2.718,00 € |
| 90.000 | 0,04345 € | 3.910,50 € |
| 150.000 | 0,04195 € | 6.292,50 € |
| Unit Price without VAT: | 0,04895 € |
|---|---|
| Unit Price with VAT: | 0,05825 € |

