
GBJ3508L-BP | |
|---|---|
DigiKey Part Number | 353-GBJ3508L-BP-ND |
Manufacturer | |
Manufacturer Product Number | GBJ3508L-BP |
Description | BRIDGE RECT 1PHASE 800V 35A GBJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBJ | |
Supplier Device Package | GBJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,53600 € | 15,36 € |
| 100 | 1,05600 € | 105,60 € |
| 500 | 0,85090 € | 425,45 € |
| 1.500 | 0,75137 € | 1.127,06 € |
| 3.000 | 0,70316 € | 2.109,48 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |


